ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 600 mm
- RS Stock No.:
- 188-183
- Mfr. Part No.:
- EVF149
- Brand:
- ifm electronic
Subtotal (1 unit)*
$85.05
(exc. GST)
$93.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.05 |
*price indicative
- RS Stock No.:
- 188-183
- Mfr. Part No.:
- EVF149
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 600mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, UL approval power supply Class 2, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 600mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, UL approval power supply Class 2, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable represents a fusion of innovation and reliability, specifically designed for use in hygienic and wet environments within the food industry. With a construction that prioritises safety and performance, it features gold-plated contacts and materials free from silicone, ensuring that it meets the highest standards of cleanliness and durability. The product is engineered to operate under a wide range of conditions, featuring an impressive ambient temperature tolerance and protection ratings that safeguard against the most challenging environments. Its robust design is complemented by a lightweight structure, also offering excellent drag chain suitability for flexible use in dynamic applications. With its detailed engineering, this product is an indispensable solution for modern industrial demands.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
- RS Stock No. 0189714
- Mfr. Part No. EVF243
Each
$94.42
- RS Stock No. 0190338
- Mfr. Part No. EVF155
Each
$93.82
- RS Stock No. 0190439
- Mfr. Part No. EVC316
Each
$53.46
- RS Stock No. 0188199
- Mfr. Part No. EVF237
Each
$94.42
Related links
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 7 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 300 mm












