ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 600 mm
- RS Stock No.:
- 184-920
- Mfr. Part No.:
- EVF254
- Brand:
- ifm electronic
Subtotal (1 unit)*
$97.29
(exc. GST)
$107.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.29 |
*price indicative
- RS Stock No.:
- 184-920
- Mfr. Part No.:
- EVF254
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 600mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| IP Rating | IP68, IP65, IP67, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 600mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Voltage 60V | ||
IP Rating IP68, IP65, IP67, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is designed for reliable performance in demanding environments, particularly suitable for the food industry. With features that ensure durability and efficiency, it excels in hygienic and wet areas, making it an essential component for various applications. The unique characteristics of the cable, such as its drag chain suitability and silicone-free composition, reflect its high-quality engineering. It boasts impressive electrical performance with a maximum current load of three amps and is built to withstand extreme temperatures ranging from -25°C to 80°C. This connection cable combines innovative materials and proven technology, ensuring that it meets rigorous safety standards while delivering dependable service across a wide range of operating conditions. Its gold-plated contacts enhance conductivity, while the stainless steel locking mechanisms provide added strength and reliability.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 2 m
