ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 600 mm
- RS Stock No.:
- 186-405
- Mfr. Part No.:
- EVC418
- Brand:
- ifm electronic
Subtotal (1 unit)*
$37.84
(exc. GST)
$41.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
- Plus 26 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.84 |
*price indicative
- RS Stock No.:
- 186-405
- Mfr. Part No.:
- EVC418
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable is designed with precision for optimum performance in industrial applications. Crafted to accommodate demanding environments, this product ensures reliable connectivity with its robust construction and high quality materials. The innovative design includes gold plated contacts and a unique moulded body that enhances durability and reliability. This product is not just versatile but also adheres to strict safety standards, making it an ideal choice for various applications in automation and control systems.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 600 mm
