ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 600 mm

Subtotal (1 unit)*

$93.82

(exc. GST)

$103.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.82

*price indicative

RS Stock No.:
190-338
Mfr. Part No.:
EVF155
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Cable Length

600mm

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

M8

Number of Contacts B

3

Connector Gender B

Female

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA, UL approval power supply Class 2, ECOLAB

COO (Country of Origin):
PL
The ifm electronic innovative connection cable excels in demanding environments, making it ideal for hygienic and wet areas in the food industry. Designed with advanced technology, it ensures reliable performance while remaining free from silicone and halogen. With its robust protection class and impressive ambient temperature ranges, this connection cable guarantees both longevity and stability in operation. Its lightweight yet durable construction, combined with stainless steel components, further enhances its suitability for a variety of industrial applications. The integration of gold-plated contacts promotes optimal connectivity, ensuring the best performance. The unique design includes drag chain suitability, accommodating high flexibility and rotational movement, which is crucial for dynamic installations.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy