ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 200 mm
- RS Stock No.:
- 190-474
- Mfr. Part No.:
- EVC440
- Brand:
- ifm electronic
Subtotal (1 unit)*
$50.26
(exc. GST)
$55.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.26 |
*price indicative
- RS Stock No.:
- 190-474
- Mfr. Part No.:
- EVC440
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 200mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 200mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable from ifm electronic is designed to provide a reliable and efficient connection for various applications. Built for flexibility and durability, it excels in environments requiring high performance standards, featuring a robust moulded body and gold plated contacts for enhanced conductivity. This cable is particularly suited for dynamic settings, with impressive drag chain suitability and a comprehensive range of protective ratings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 200 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 200 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 200 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 200 mm
- ifm electronic Male 4 way Right Angle to Male 3 way M8 Communication Cable, 200 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
