ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 7 m

Subtotal (1 unit)*

$102.56

(exc. GST)

$112.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.56

*price indicative

RS Stock No.:
189-621
Mfr. Part No.:
EVC632
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Cable Length

7m

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M8

Voltage

36V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic innovative Connection cable sets a new standard in connection technology, optimising performance across various applications. Designed for reliability and robustness, it thrives in challenging environments, boasting a durable TPU moulded body and exceptional drag chain suitability. It seamlessly integrates into your setup, offering a comprehensive range of features. With gold-plated contacts and a halogen-free design, it ensures optimal electrical performance while adhering to stringent safety standards. Whether in a stationary or dynamic setting, its impressive IP ratings guarantee protection against dust and water ingress. This makes it ideal for use in demanding industrial conditions, providing peace of mind to users and enhancing overall operational efficiency.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy