ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 10 m
- RS Stock No.:
- 189-707
- Mfr. Part No.:
- EVF153
- Brand:
- ifm electronic
Subtotal (1 unit)*
$113.65
(exc. GST)
$125.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.65 |
*price indicative
- RS Stock No.:
- 189-707
- Mfr. Part No.:
- EVF153
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 10m | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 10m | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance connection cable is engineered to meet the rigorous demands of hygienic and wet environments, particularly in the food industry. Designed with the user in mind, it brings together innovative technologies and materials that ensure reliability and longevity. Its silicone-free and halogen-free composition promotes safety and enhances compatibility with sensitive applications. With impressive protection ratings of IP65, IP67, IP68, and IP69K, it assures resistance against water ingress and contaminants. The maximum ambient temperature range allows for versatile deployment in various thermal conditions, while the durable materials used in its construction guarantee exceptional mechanical strength and weight stability.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 700 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 300 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 7 m
