ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 300 mm

Subtotal (1 unit)*

$83.40

(exc. GST)

$91.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.40

*price indicative

RS Stock No.:
189-157
Mfr. Part No.:
EVF148
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Cable Length

300mm

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M8

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic robust and versatile Connection cable addressed for hygienic and wet areas in the food industry is designed with innovative features to meet the requirements of challenging environments. Crafted with a focus on durability and reliability, the product boasts silicone-free and halogen-free materials, making it an ideal choice for sensitive applications. The connector is engineered for optimal performance, providing gold-plated contacts for enhanced conductivity and resilience. With an extensive range of approvals and a protection class that ensures safety, this solution stands out as a dependable option for industrial applications. Not to mention, its suitability for drag chains and impressive bending cycles allow for flexible use in varied operational settings, combining functionality with advanced engineering.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy