ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 600 mm

Subtotal (1 unit)*

$94.42

(exc. GST)

$103.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.42

*price indicative

RS Stock No.:
188-199
Mfr. Part No.:
EVF237
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Material

Modified Polyphenylene Ether

Cable Length

600mm

Jacket Colour

Grey

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA, UL approval power supply Class 2, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connection cable is designed for exceptional performance in demanding environments, specifically tailored for hygienic and wet areas within the food industry. Crafted with high-quality materials, this innovative connection cable features drag chain suitability, making it an ideal choice for applications requiring flexibility and reliability. Its robust design incorporates gold-plated contacts and a protection class of IP65, 67, 68, and 69K, ensuring durability against water and dust ingress. With a wide operating temperature range and impressive bending cycles, this product guarantees longevity and efficiency. Whether you are looking to enhance your electrical connections or ensure compliance with stringent industry standards, It is the solution to meet your needs and exceed your expectations.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy