Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L, CE Standard

Subtotal (1 unit)*

$774.98

(exc. GST)

$852.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$774.98

*price indicative

RS Stock No.:
266-0091
Mfr. Part No.:
F39-PML1310-4
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Mounting Column

Accessory Type

Mirror Column

For Use With

F3SG-PG A/L

Series

F39

Diameter

158mm

Width

90.8mm

Hazardous Area Certification

No

Depth

72.8mm

Height

1.31m

Standards/Approvals

CE

COO (Country of Origin):
CN

Omron F39 Series Mounting Column, 1310mm Height, 158mm Diameter - F39-PML1310-4


This mounting column is a mirror column accessory designed for use with F3SG-PG A/L safety sensors, providing a stable vertical support for perimeter guarding installations. It is intended for industrial settings and pairs with safety multi-light beam equipment to enable reflective mounting arrangements where a mirror surface is required. The product meets CE requirements and is supplied as a dedicated accessory for sensor systems used outside hazardous-area certification contexts.

Features and Benefits:


• Aluminium-alloy construction gives robust column support
• 1310 mm height offers extended sensor coverage for long mounts
• 158 mm diameter mirror surface ensures dependable reflective area
• 72.8 mm depth enables Compact attachment to floor mounts
• 90.8 mm width maintains a narrow footprint for tight spaces
• CE approval confirms conformity with relevant European directives

Applications


• Used with safety multi-light beam mirror installations for perimeter guarding
• Suitable for floor-mount column systems requiring mirror mounting
• Ideal for long column mount 1310 mm sensor arrangements
• Used for mounting mirror where non-hazardous area is specified
• Suitable as an accessory mirror column for F3SG-PG A/L setups

What materials are used in the column construction?


The housing is MADE from aluminium alloy with an acrylic mirror surface and a PBT resin cap.

How is the column intended to be integrated into a floor-mount system?


It is designed to mount to a compatible floor-mount base or adjustable base and to accept standard mounting brackets for emitter/receiver alignment.

Does it carry hazardous-area certification?


No, the column is not certified for hazardous-area use and is specified as non-hazardous-area equipment.

What protective approvals does the column have?


The product is CE approved to indicate conformity with applicable European directives.

Can the column be used with other sensor accessories like adjustable bases?


Yes, it is supplied as a mirror column accessory compatible with the floor-mount column system and adjustable mount bases used for the sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy