Omron, F39 Series Floor Stand 136 mm for Use with F3SG-SR/PG SLC, CE, TUV, UL Certified Standard
- RS Stock No.:
- 265-0977
- Mfr. Part No.:
- F39-ST0990
- Brand:
- Omron
Subtotal (1 unit)*
$692.27
(exc. GST)
$761.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $692.27 |
*price indicative
- RS Stock No.:
- 265-0977
- Mfr. Part No.:
- F39-ST0990
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Mounting Column | |
| Accessory Type | Floor Stand | |
| For Use With | F3SG-SR/PG SLC | |
| Series | F39 | |
| Width | 90.8mm | |
| Hazardous Area Certification | No | |
| Diameter | 136mm | |
| Depth | 72.8mm | |
| Height | 990mm | |
| Standards/Approvals | CE, TUV, UL Certified | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Mounting Column | ||
Accessory Type Floor Stand | ||
For Use With F3SG-SR/PG SLC | ||
Series F39 | ||
Width 90.8mm | ||
Hazardous Area Certification No | ||
Diameter 136mm | ||
Depth 72.8mm | ||
Height 990mm | ||
Standards/Approvals CE, TUV, UL Certified | ||
- COO (Country of Origin):
- CN
Omron F39 Series Mounting Column, 990mm Height, 136mm Diameter - F39-ST0990
This mounting column is a floor stand designed to support safety light curtain sensors in industrial automation settings. It provides a stable vertical support for compatible Omron sensor units, allowing secure positioning of detection equipment within production lines and safety-perimeter installations.
Features & Benefits
• 990mm height delivers elevated sensor placement for extended coverage
• 136mm diameter offers robust cross-section for structural stability
• 72.8mm depth enables a Compact footprint on factory floors
• CE, TUV and UL certified for recognised conformity and acceptance
• Compatible with F3SG-SR/PG units to simplify sensor integration
• 136mm diameter offers robust cross-section for structural stability
• 72.8mm depth enables a Compact footprint on factory floors
• CE, TUV and UL certified for recognised conformity and acceptance
• Compatible with F3SG-SR/PG units to simplify sensor integration
**Applications**
• Used with F3SG-SR/PG columns for machine-guarding installations
• Suitable for mounting industrial safety light curtains in assembly lines
• Ideal for positioning sensors beside robotic workcells and conveyors
• Can be used for retrofitting safety peripherals in electrical panels
• Suitable for mounting industrial safety light curtains in assembly lines
• Ideal for positioning sensors beside robotic workcells and conveyors
• Can be used for retrofitting safety peripherals in electrical panels
What mounting Interface does it support for sensor attachment?
It is intended for use with the specified F3SG-SR/PG family, providing compatible attachment points and alignment for those sensor housings.
How does the stand perform in constrained floor space?
The slim depth dimension minimises the occupied floor area, allowing installation close to equipment without excessive protrusion.
What approvals facilitate use across different installations?
The product carries CE, TUV and UL recognitions, which assist in meeting various industrial installation acceptance criteria.
Which industries benefit most from this accessory?
Manufacturing, electrical control, automation integration and mechanical assembly environments benefit from its purpose-built support for safety sensors.
Related links
- Omron CE UL Certified Standard
- Omron, F3SG-SR/PG Series Floor Stand 136 mm for Use with F3SG-SR/PG SLC
- Omron V1000 TUV cUL Standard
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
- Omron IEC 60664 Standard
- Omron IEC 60664 Standard
- Omron EN ISO 13849-1:2015 Standard
- Omron EN ISO 13849-1:2015 Standard
