Subtotal (1 unit)*
$273.17
(exc. GST)
$300.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.17 |
*price indicative
- RS Stock No.:
- 214-6745
- Mfr. Part No.:
- F39-GCNY2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F39 | |
| Component Type | Connector | |
| Standards/Approvals | CE | |
| Maximum Protective Width | 65mm | |
| Height | 350mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F39 | ||
Component Type Connector | ||
Standards/Approvals CE | ||
Maximum Protective Width 65mm | ||
Height 350mm | ||
Omron F39 Series Light Curtain, 350mm Height, 65mm Maximum Protective Width - F39-GCNY2
This light curtain is a compact industrial safety sensor designed to monitor access to hazardous areas on machinery. It operates as an electro-sensitive protective device providing non-contact presence detection across a protected zone. The unit is intended for machine safeguarding where a slim profile and connectorised installation are required, offering CE approval for use in regulated manufacturing environments.
Features and Benefits:
• Type4 performance level PL e for high safety integrity
• Optical synchronisation avoids external sync wiring
• Two safety outputs with 300mA load capability
• Operating range selectable up to 20m for long-reach use
• IP65/IP67 protection against dust and wash-down exposure
• Smartclick M12 connector simplifies fast cable connection
• Optical synchronisation avoids external sync wiring
• Two safety outputs with 300mA load capability
• Operating range selectable up to 20m for long-reach use
• IP65/IP67 protection against dust and wash-down exposure
• Smartclick M12 connector simplifies fast cable connection
Applications
• Suitable for arm and hand protection on assembly lines
• Ideal for integration with safety relays and controllers
• Used with muting systems to allow material passage
• Suitable for plants requiring CE safety light curtain connector Omron
• Used in environments requiring reduced wiring installations
• Ideal for integration with safety relays and controllers
• Used with muting systems to allow material passage
• Suitable for plants requiring CE safety light curtain connector Omron
• Used in environments requiring reduced wiring installations
How is the emitter synchronised with the receiver?
Optical synchronisation pairs the emitter and receiver without separate sync lines, maintaining alignment while at least one beam is unblocked.
What electrical outputs are provided for safety interlock?
The receiver supplies two OSSD transistor outputs configurable as PNP or NPN with a 300mA maximum load and one auxiliary transistor output rated to 100mA.
How does the device indicate beam or system status?
The receiver includes multi-colour LED indicators for power, top and bottom beam state, stable-state light intensity, configuration and lockout conditions to assist set-up and maintenance.
What connection and extension options exist for cabling?
M12 waterproof connectors are used with single-ended, double-ended and cascading cable options to extend run lengths and allow series connection between units.
Related links
- Omron F39 Series Light Curtain
- Omron F39 Series Light Curtain Mounting Bracket
- Omron F3SJ-B Series Light Curtain Cable
- ABB Light Curtain Connector Reciever
- Omron F3SJ Series Light Curtain Receiver 25 mm Resolution
- Omron F3SJ-A Series Light Curtain Bracket, 25 mm Resolution
- Omron F39 Series Sensor Accessory
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L
