Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG, CE, TUV, UL Certified Standard
- RS Stock No.:
- 266-0097
- Mfr. Part No.:
- F39-SML1950
- Brand:
- Omron
Subtotal (1 unit)*
$2,243.54
(exc. GST)
$2,467.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,243.54 |
*price indicative
- RS Stock No.:
- 266-0097
- Mfr. Part No.:
- F39-SML1950
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mirror Column | |
| Product Type | Mounting Column | |
| For Use With | F3SG-SR/PG | |
| Series | F39 | |
| Hazardous Area Certification | No | |
| Depth | 73.9mm | |
| Height | 1.95mm | |
| Diameter | 158mm | |
| Width | 95.4mm | |
| Standards/Approvals | CE, TUV, UL Certified | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mirror Column | ||
Product Type Mounting Column | ||
For Use With F3SG-SR/PG | ||
Series F39 | ||
Hazardous Area Certification No | ||
Depth 73.9mm | ||
Height 1.95mm | ||
Diameter 158mm | ||
Width 95.4mm | ||
Standards/Approvals CE, TUV, UL Certified | ||
- COO (Country of Origin):
- CN
Omron F39 Series Mounting Column, 1.95mm Height, 158mm Diameter - F39-SML1950
This mounting column provides a dedicated support solution for optical safety devices, designed for integration with compatible safety sensor systems in industrial environments. It functions as a mirror-support structure to position reflective surfaces accurately, facilitating reliable sensing within production, assembly and inspection setups while adhering to recognised safety approvals.
Features & Benefits
• 158mm diameter ensures stable mirror mounting and alignment
• 73.9mm depth permits Compact installation in constrained spaces
• 95.4mm width offers a broad base for secure attachment
• 1.95mm height component enables precise reflective surface positioning
• CE TUV UL certified for conformity with common industrial standards
• 73.9mm depth permits Compact installation in constrained spaces
• 95.4mm width offers a broad base for secure attachment
• 1.95mm height component enables precise reflective surface positioning
• CE TUV UL certified for conformity with common industrial standards
**Applications**
• Suitable for mounting mirrors used with F3SG-SR safety sensors
• Used with safety light curtain installations requiring mirror support
• Ideal for retrofitting mirror assemblies within automation cells
• Used for positioning reflective elements in inspection systems
• Used with safety light curtain installations requiring mirror support
• Ideal for retrofitting mirror assemblies within automation cells
• Used for positioning reflective elements in inspection systems
How does the item Interface mechanically with compatible sensors?
It is designed to accommodate mirror attachment and align with specified sensor types to ensure correct optical path geometry for reflected-beam sensing.
Are there constraints when integrating into existing equipment layouts?
Its Compact depth and specified width allow mounting in restricted cabinet or conveyor-side spaces, but planners should verify clearance for the stated dimensions.
Which conformity marks indicate suitability for regulated installations?
The product carries CE, TUV and UL approvals demonstrating compliance with common European and international safety and component standards.
Related links
- Omron CE UL Certified Standard
- Omron CE UL Certified Standard
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
- Omron EN ISO 13849-1:2015 Standard
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L
- Omron V1000 TUV cUL Standard
- Omron, F39-ST Series Column 136 mm for Use with F3SG-SR/PG
- Omron IEC 60664 Standard
