Subtotal (1 unit)*
$72.35
(exc. GST)
$79.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.35 |
*price indicative
- RS Stock No.:
- 266-0018
- Mfr. Part No.:
- F39-TGR-KHF
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Key | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Key | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Omron Actuator, Locking Application - F39-TGR-KHF
This actuator is a stainless-steel safety door switch designed for industrial automation and machine-guarding applications. It provides monitored access control with positive-break contact operation and ingress protection suitable for demanding indoor environments. The unit is offered with either a stainless-steel head on a polyester body or a fully stainless-steel enclosure to match hygiene and robustness requirements.
Features & Benefits
• Positive-break contacts ensure reliable forced-opening detection
• Rated insulation withstands 500V AC and 2,500V AC for safety
• Thermal current 5A limits continuous load for safe switching
• IP67/IP69K enclosure reduces ingress risk in washdown areas
• PFHd 3.44x10–8 supports high functional safety integrity
• B10d 2.5x106 operations predicts long mechanical life
• Rated insulation withstands 500V AC and 2,500V AC for safety
• Thermal current 5A limits continuous load for safe switching
• IP67/IP69K enclosure reduces ingress risk in washdown areas
• PFHd 3.44x10–8 supports high functional safety integrity
• B10d 2.5x106 operations predicts long mechanical life
**Applications**
• Suitable for guard monitoring on automated production lines
• Ideal for hygienic environments requiring stainless surfaces
• Used with safety control units to achieve PLc or higher
• Can be used for access control on packaging machinery
• Used for safety interlocking in food-processing equipment
• Ideal for hygienic environments requiring stainless surfaces
• Used with safety control units to achieve PLc or higher
• Can be used for access control on packaging machinery
• Used for safety interlocking in food-processing equipment
What electrical load limits should I observe for switching?
Keep switching currents within the 5A thermal current rating and follow the utilisation category AC15 A300 3A guidance for control circuits to avoid excessive contact wear.
How should conduit connections be implemented to maintain protection?
Use M20 connectors with correct thread length and sealing tape
tighten to the specified torque and fit supplied conduit caps for any unused entries to preserve IP67/IP69K performance.
What testing cadence is recommended for the safety function?
Implement regular manual function tests
frequency depends on risk category—monthly for higher-risk architectures and at least annually for lower-risk arrangements as indicated by PFHd and proof-test interval guidance.
Are there special considerations for key and actuator handling?
Only use manufacturer-specific actuator keys
ensure insertion tolerance within ±1mm and secure doors to prevent unintended key loading or wear.
Related links
- Omron F39 Series Light Curtain
- Omron Light Curtain Bracket
- Omron, F39 Series Sensor Mounting Bracket for Use with F3SJ
- Omron, F39-ST Series Column 136 mm for Use with F3SG-SR/PG
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
- Omron, F39-J Series Connecting Cable 14.9 mm for Use with F3SG-RA
- Omron, F39-JG Series Connecting Cable 14.9 mm for Use with F3SG-RA
