Omron F39 Series Light Curtain
- RS Stock No.:
- 757-7778
- Mfr. Part No.:
- F39-TGR-AS-B-1200
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 757-7778
- Mfr. Part No.:
- F39-TGR-AS-B-1200
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F39 | |
| Standards/Approvals | CE, cULus, TUV | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F39 | ||
Standards/Approvals CE, cULus, TUV | ||
Maximum Protective Width 65mm | ||
- COO (Country of Origin):
- DE
F3S-TGR-CL Safety Light Curtain
The F3S-TGR-CL light curtain is a safety sensor designed for finger and hand protection which complies with EN 61496-1 and EN ISO 13849-1. The light curtains are available in Category 2 (PL c) and Category 4 (PL e) with integrated safety control functions. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.
Simple to wire, mount and configure
DIP-switch setup for blanking, interlock function, muting and optical coding
Floating blanking and Fixed blanking supported
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active system
Sensing distance 0.2 to 6m (14 mm) and 0.2 to 14m (35 mm)
Light Curtain
Related links
- Omron F39 Series Light Curtain Connector
- Omron F39 Series Light Curtain Mounting Bracket
- Omron F3SJ-B Series Light Curtain Cable
- Omron Light Curtain Bracket
- Omron F3S-TGR-CL Series Light Curtain 3 Beam(s)
- Omron F3S-TGR-CL Series Light Curtain Receiver 35 mm Resolution
- Omron F3S-TGR-CL Series Light Curtain 2 Beam(s), 14mm Resolution
- Omron F3S-TGR-CL Series Light Curtain 2 Beam(s), 35mm Resolution
