Omron, F39-J Series Connecting Cable 14.9 mm for Use with F3SG-RA
- RS Stock No.:
- 264-7402
- Mfr. Part No.:
- F39-JG10A
- Brand:
- Omron
Subtotal (1 unit)*
$265.95
(exc. GST)
$292.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.95 |
*price indicative
- RS Stock No.:
- 264-7402
- Mfr. Part No.:
- F39-JG10A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | F3SG-RA | |
| Series | F39-J | |
| Diameter | 14.9mm | |
| Width | 40.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Accessory Type Connecting Cable | ||
For Use With F3SG-RA | ||
Series F39-J | ||
Diameter 14.9mm | ||
Width 40.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron F39-J Series Cable, Connecting Cable Accessory, For Use With F3SG-RA - F39-JG10A
This cable provides a dedicated connection solution for Omron safety equipment, designed to link compatible devices within industrial control and sensing setups. It functions as an accessory cable to establish reliable electrical connections for safety sensor systems in automation environments. The product is intended for integration with specific safety light curtain components to ensure signal transmission between units.
Features & Benefits
• Manufacturer-brand component offering proven compatibility
• Connecting cable format simplifies installation and routing
• Designed for use with safety sensor equipment to maintain signal integrity
• Serves as a direct replacement part to reduce downtime
• Connecting cable format simplifies installation and routing
• Designed for use with safety sensor equipment to maintain signal integrity
• Serves as a direct replacement part to reduce downtime
**Applications**
• Suitable for wiring safety light curtain modules on production lines
• Ideal for linking safety sensors within machine guarding systems
• Used with Omron safety sensor equipment in automation panels
• Can be used for spare-part provisioning in maintenance inventories
• Ideal for linking safety sensors within machine guarding systems
• Used with Omron safety sensor equipment in automation panels
• Can be used for spare-part provisioning in maintenance inventories
Which devices does this cable Interface with?
It is intended for connection to the specified safety light curtain control unit used in sensor systems, providing the electrical link required for operation.
Is this item considered an approved standard part for installations?
The component does not carry additional approvals listed and should be installed in accordance with local regulatory and safety requirements.
Can this cable be stocked as a replacement for field service?
Yes, it is suitable to hold as a spare part for routine maintenance or to replace a failed connection cable in the relevant safety assemblies.
Related links
- Omron, F39-J Series Connecting Cable 14.9 mm for Use with F3SG-RA
- Omron, F39-JG Series Connecting Cable 14.9 mm for Use with F3SG-RA
- Omron IEC 60664 Standard
- Omron IEC 60664 Standard
- Omron Connecting Cable
- Omron, XS5W Series Connecting Cable 6 mm for Use with Sensors
- Omron, F39-ST Series Column 136 mm for Use with F3SG-SR/PG
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
