Omron, F39-ST Series Column Floor Stand 136 mm for Use with F3SG-SR/PG, CE Standard
- RS Stock No.:
- 266-0098
- Mfr. Part No.:
- F39-STB
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-0098
- Mfr. Part No.:
- F39-STB
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Column | |
| Sub Type | Floor Stand | |
| Product Type | Mounting Column | |
| For Use With | F3SG-SR/PG | |
| Series | F39-ST | |
| Height | 59.7mm | |
| Hazardous Area Certification | No | |
| Diameter | 136mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Column | ||
Sub Type Floor Stand | ||
Product Type Mounting Column | ||
For Use With F3SG-SR/PG | ||
Series F39-ST | ||
Height 59.7mm | ||
Hazardous Area Certification No | ||
Diameter 136mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Omron F39-ST Series Mounting Column, 136mm Diameter, 59.7mm Height - F39-STB
This mounting column provides a dedicated floor-stand solution for supporting F3SG-SR/PG safety light curtains and safety multi‑light beams in industrial settings. Designed as an accessory column within the F39‑ST family, it offers a compact, robust support option for integrating sensor protection into machine perimeters and guarding systems. The product is intended for non‑hazardous area use and carries CE approval for conformity with applicable directives.
Features and Benefits:
• CE approved for regulatory conformity in EU installations
• Aluminium alloy housing for corrosion resistance and durability
• 136 mm diameter for stable vertical support and load distribution
• 59.7 mm height cap profile for discreet machine‑mount finishing
• Floor‑stand design simplifies sensor alignment and positioning
• Compatible with F3SG‑SR/PG devices to Streamline installation
• Aluminium alloy housing for corrosion resistance and durability
• 136 mm diameter for stable vertical support and load distribution
• 59.7 mm height cap profile for discreet machine‑mount finishing
• Floor‑stand design simplifies sensor alignment and positioning
• Compatible with F3SG‑SR/PG devices to Streamline installation
Applications
• Used with F3SG‑SR safety sensor as floor‑stand support
• Suitable for mounting safety multi‑light beam receivers and emitters
• Ideal for perimeter guarding installations in production lines
• Can be used for retrofit of existing machine guarding systems
• Appropriate for factory‑floor sensor mounting in non‑hazardous areas
• Suitable for mounting safety multi‑light beam receivers and emitters
• Ideal for perimeter guarding installations in production lines
• Can be used for retrofit of existing machine guarding systems
• Appropriate for factory‑floor sensor mounting in non‑hazardous areas
What certification verifies suitability for EU machinery installations?
It is CE approved, indicating conformity with applicable European directives and requirements.
Which sensors will this column accept for floor mounting?
It is compatible with the F3SG‑SR/PG family and designed to support both safety light curtains and multi‑light beams.
What environment classification applies to its intended use?
It is intended for use in non‑hazardous areas and is not certified for hazardous‑area operation.
How does the column aid alignment during installation?
The floor‑stand format provides a stable, vertical mounting surface that facilitates beam alignment and secure fixing of sensor brackets.
What physical profile should be expected for integration in Compact installations?
The column features a 136 mm diameter body with a 59.7 mm height cap profile suitable for constrained floor‑space arrangements.
Related links
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
- Omron, F3SG-SR/PG Series Floor Stand 136 mm for Use with F3SG-SR/PG SLC
- Omron CE UL Certified Standard
- Omron CE UL Certified Standard
- Omron F3SG-SR/PG Series Sensor Box, 2 Port
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L
- Omron EN ISO 13849-1:2015 Standard
- Omron, F39-J Series Connecting Cable 14.9 mm for Use with F3SG-RA
