ifm electronic, CE Certified Series Socket for Use with Sensor, RoHS, CE Standard

Subtotal (1 unit)*

$35.83

(exc. GST)

$39.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 21 December 2026
  • Plus 12 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.83

*price indicative

RS Stock No.:
594-904
Mfr. Part No.:
EVC810
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Socket

Product Type

Socket

For Use With

Sensor

Series

CE Certified

Standards/Approvals

RoHS, CE

COO (Country of Origin):
PL
The ifm electronic Wirable Socket is free from silicone and operates at voltages below 250 V AC and 300 V DC, with a protection class II rating. It supports a maximum current load of 4 A at 40°C. The socket is suitable for ambient temperatures ranging from -25°C to 90°C. Storage conditions include temperatures from -25°C to 55°C and humidity levels between 10% and 100%. It complies with storage climatic conditions as per class 1K22 / DIN 60721-3-1.

Free from silicone

Gold-plated contacts

IP69K rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy