ifm electronic, E208 Series for Use with Sensor, Mounting Accessory, RoHS Standard
- RS Stock No.:
- 191-534
- Mfr. Part No.:
- E20850
- Brand:
- ifm electronic
Subtotal (1 unit)*
$16.95
(exc. GST)
$18.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.95 |
*price indicative
- RS Stock No.:
- 191-534
- Mfr. Part No.:
- E20850
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Accessory | |
| For Use With | Sensor | |
| Series | E208 | |
| Length | 9.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Accessory | ||
For Use With Sensor | ||
Series E208 | ||
Length 9.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Reflector is specifically designed for retro-reflective sensors that utilise red and infrared light, ensuring optimal performance in diverse applications. The round design promotes efficient light reflection, making it an essential component in various sensing tasks. Engineered to withstand ambient temperatures ranging from -10°C to 60°C, this reflector accommodates a wide range of operating conditions. The lightweight construction, coupled with its precise dimensions, enables easy installation and compatibility with existing sensor systems. As we strive for excellence, this product stands out for its reliability and versatility, meeting the rigorous demands of industrial environments while being user friendly.
For the reliable operation of retro-reflective sensors
Easy mounting with only one screw
Suitable for red light and infrared light
Related links
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- SICK Mounting Accessory, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
