SICK, PS Series, Mounting Accessory, RoHS Standard
- RS Stock No.:
- 285-8953
- Mfr. Part No.:
- PSK45
- Brand:
- SICK
Subtotal (1 unit)*
$128.72
(exc. GST)
$141.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.72 |
*price indicative
- RS Stock No.:
- 285-8953
- Mfr. Part No.:
- PSK45
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Accessory | |
| Series | PS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Accessory | ||
Series PS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Deflector mirror is for 90° deflection. It has mirror surface 97 mm x 80 mm and is not suitable for column mounting.
-
At a glance
-
