ifm electronic, E212 Series for Use with Sensor, Mounting Accessory, RoHS Standard
- RS Stock No.:
- 191-543
- Mfr. Part No.:
- E21269
- Brand:
- ifm electronic
Subtotal (1 unit)*
$65.76
(exc. GST)
$72.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.76 |
*price indicative
- RS Stock No.:
- 191-543
- Mfr. Part No.:
- E21269
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Accessory | |
| For Use With | Sensor | |
| Series | E212 | |
| Length | 61mm | |
| Width | 51.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Accessory | ||
For Use With Sensor | ||
Series E212 | ||
Length 61mm | ||
Width 51.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Reflector for retro reflective sensors is specially designed to excel in hygienic and wet areas of the food industry. Built with a rectangular shape, it optimises performance specifically for red and infrared light sensors. Offering durability and precision, it is ideal for various industrial applications, ensuring reliability even under extreme ambient temperatures. Its compact dimensions make it easy to integrate into existing systems, while its solid construction guarantees longevity, making it an essential tool for effective sensor detection in complex environments.
For the reliable operation of retro-reflective sensors
Easy mounting using only two screws
Suitable for red light and infrared light
For applications in hygienic and wet areas in the food industry
For use in high temperatures
Related links
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic O5, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic RoHS Standard
