ifm electronic, E208 Series Mounting Set Mounting Set 30.2 mm for Use with Sensor, RoHS Standard

Subtotal (1 unit)*

$22.46

(exc. GST)

$24.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.46

*price indicative

RS Stock No.:
191-391
Mfr. Part No.:
E20873
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Set

Sub Type

Mounting Set

Product Type

Mounting Set

For Use With

Sensor

Series

E208

Height

3mm

Hazardous Area Certification

No

Depth

42mm

Width

33mm

Diameter

30.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ifm electronic Mounting set for position sensors is expertly designed to provide a robust and reliable solution for various applications. This innovative product ensures optimal performance and efficiency in securing position sensors, making it an essential component for your systems. Crafted with top quality materials such as stainless steel and die cast zinc, this mounting set not only enhances durability but also withstands challenging environmental conditions.

Complete mounting set for clamp mounting

Easy and quick fixing

Inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy