ifm electronic, E208 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 188-299
- Mfr. Part No.:
- E20884
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$19.99
(exc. GST)
$21.99
(inc. GST)
- RS Stock No.:
- 188-299
- Mfr. Part No.:
- E20884
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E208 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E208 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is designed specifically for photoelectric sensors, providing a versatile solution for various applications. Crafted with reliability in mind, this product features robust clamp mounting to ensure optimal stability. Weighing in at a low 97.5 grams, it is lightweight yet durable, making it an ideal choice for effective sensor installation. Moreover, the use of high quality stainless steel materials ensures longevity and resistance to wear and corrosion, making this mounting set suitable for use in diverse environments. With its clear focus on ease of installation, the provided accessories include a precisely engineered M8 screw, elevating convenience and efficiency during setup. This mounting set promises minimal disruption and maximum performance, making it a smart addition to your sensor applications.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions

