ifm electronic, E212 Series Mounting Set Clamp Bracket 12 mm for Use with Sensor, RoHS Standard

Subtotal (1 unit)*

$46.75

(exc. GST)

$51.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.75

*price indicative

RS Stock No.:
191-398
Mfr. Part No.:
E21275
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Set

Sub Type

Clamp Bracket

Product Type

Mounting Set

For Use With

Sensor

Series

E212

Depth

48.4mm

Diameter

12mm

Height

3mm

Hazardous Area Certification

No

Width

30.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ifm electronic Mounting Set is expertly designed for photoelectric sensors, ensuring a reliable and stable installation. Featuring a robust clamp bracket with a 12 mm diameter, this solution seamlessly integrates into various applications. The mounting rod provides versatility, allowing for easy adjustments to meet precise positioning requirements. Crafted from durable stainless steel, it guarantees longevity even in challenging environments. This product prioritises efficiency and functionality while maintaining a sleek profile, making it an ideal choice for professionals seeking dependable performance in their sensor installations.

Complete mounting set for clamp mounting

Easy and quick fixing

Inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy