SICK, BEF Series Mounting Bracket 5 mm for Use with Universal Bar Clamp Mounting (Rod Fixing), Dx50 Distance Sensors,
- RS Stock No.:
- 784-6709
- Distrelec Article No.:
- 302-65-604
- Mfr. Part No.:
- BEF-WN-DX50
- Brand:
- SICK
Subtotal (1 unit)*
$47.05
(exc. GST)
$51.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.05 |
*price indicative
- RS Stock No.:
- 784-6709
- Distrelec Article No.:
- 302-65-604
- Mfr. Part No.:
- BEF-WN-DX50
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Magnet | |
| For Use With | Universal Bar Clamp Mounting (Rod Fixing), Dx50 Distance Sensors, Dx35 Distance Sensors | |
| Series | BEF | |
| Diameter | 5mm | |
| Hazardous Area Certification | No | |
| Width | 54mm | |
| Height | 114.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Magnet | ||
For Use With Universal Bar Clamp Mounting (Rod Fixing), Dx50 Distance Sensors, Dx35 Distance Sensors | ||
Series BEF | ||
Diameter 5mm | ||
Hazardous Area Certification No | ||
Width 54mm | ||
Height 114.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DT50 & DS50 Mid Range Distance Sensors
SICK Dx50 series of mid-range photoelectric distance sensors utilise HDDM (high definition distance measurement) technology which provides a high degree of reliability and reliable measurement detection including in strong light conditions and on shiny targets.
The photoelectric sensors have an intuitive set up via an LCD display on top of the device or remote teach which can reduce installation time and costs. A visible red laser provides instant feedback during the installation of the sensors.
Thanks to the innovative HDDM technology the Dx50 provides excellent reliability, immunity to ambient light and precision when being in use. Offering an extremely good price/performance ratio the Dx50 is the right solution in many cases.
Features and Benefits
·Precise and reliable detection measurement regardless of object colour extends run time and process quality
·Flexible settings for speed, range and repeatability
·High measurement or switching frequencies enable a fast material flow
·Based on a common platform, offering multiple performance levels, making it easy to accommodate future changes
·Intuitive setup via display or remote teach reduces installation time and costs
·Temperature range from –30 °C to +65 °C allows for outdoor use without additional cooling or heating
·Up to 40 klx ambient light immunity – allows for use in optically challenging environments
Application Examples
·The positioning or anti-collision monitoring of shuttles, industrial trucks, gantry cranes and traversing carriages.
·Reliable measurement and detection of extremely dark or glossy materials, e.g., in the automotive industry.
·Loading, empty bay or fill level monitoring in logistics applications.
·Measurement and detection of small objects at long distances, for example in manufacturing industries
Related links
- SICK, BEF Series Mounting Bracket for Use with Block Style Sensors
- SICK, BEF Series Mounting Bracket for Use with M12 Sensors
- SICK, BEF Series Mounting Bracket for Use with M8 Sensors
- SICK, BEF Series Clamp for Use with Mounting Rod
- SICK, BEF Series Terminal and Alignment Brackets for Use with M18 Sensors
- SICK Dx35, Dx50
- SICK, BEF Series Mounting Bracket for Use with SICK DT20
- SICK, BEF Series Mounting Bracket
