ifm electronic, E20870 Series Mounting Kit 18.5 mm for Use with KG, IG, types OG

Subtotal (1 unit)*

$39.11

(exc. GST)

$43.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.11

*price indicative

RS Stock No.:
739-6689
Mfr. Part No.:
E20870
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Kit

Product Type

Mounting Kit

For Use With

KG, IG, types OG

Series

E20870

Hazardous Area Certification

No

Width

28mm

Depth

37mm

Diameter

18.5mm

Height

34mm

Standards/Approvals

No

COO (Country of Origin):
DE

Mounting Sets for OF Series Sensors


Mounting sets for use with the OF series of Photoelectris sensors.

Clamp mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy