ifm electronic, E208 Series Mounting Set Mounting Set 8 mm for Use with Sensor, RoHS Standard
- RS Stock No.:
- 191-135
- Mfr. Part No.:
- E20843
- Brand:
- ifm electronic
Subtotal (1 unit)*
$13.11
(exc. GST)
$14.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.11 |
*price indicative
- RS Stock No.:
- 191-135
- Mfr. Part No.:
- E20843
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Set | |
| Sub Type | Mounting Set | |
| Accessory Type | Mounting Set | |
| For Use With | Sensor | |
| Series | E208 | |
| Height | 27mm | |
| Width | 20mm | |
| Hazardous Area Certification | No | |
| Diameter | 8mm | |
| Depth | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Set | ||
Sub Type Mounting Set | ||
Accessory Type Mounting Set | ||
For Use With Sensor | ||
Series E208 | ||
Height 27mm | ||
Width 20mm | ||
Hazardous Area Certification No | ||
Diameter 8mm | ||
Depth 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Mounting set for position sensors exemplifies robust design and functionality, making it an ideal choice for various applications. The die cast zinc material ensures durability, while the included accessories facilitate seamless installation. This solution not only assures stability but also embodies quality craftsmanship, making it a dependable addition to your technical setup. With a focus on practicality, the set includes necessary components that streamline the mounting process. Experience an effective solution that meets the demands of contemporary mechanical setups.
Complete mounting set for clamp mounting
Easy and quick fixing
Inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
