ifm electronic, E212 Series Mounting Set Mounting Set 10 mm for Use with Sensor, RoHS Standard

Subtotal (1 unit)*

$51.40

(exc. GST)

$56.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.40

*price indicative

RS Stock No.:
191-545
Mfr. Part No.:
E21272
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Set

Sub Type

Mounting Set

Product Type

Mounting Set

For Use With

Sensor

Series

E212

Height

1.5mm

Diameter

10mm

Depth

43.2mm

Width

30.8mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ifm electronic Mounting Set for photoelectric sensors revolutionises your installation process with robust design and precision-engineered components. Crafted from stainless steel, it promises durability while standing up to the test of time in both industrial and commercial environments. The O6 clamp bracket is specially designed for mounting rods with a diameter of 10 mm, ensuring a versatile and reliable attachment. With an elegant balance of practical functionality and high quality materials, this product not only enhances operational efficiency but also simplifies setup and maintenance.

Complete mounting set for clamp mounting

Easy and quick fixing

Inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy