Maxisafe Clear, Smoked Face Shield Headgear with Chin Guard, Resistant To Medium Impact Protection, Splash Resistant,
- RS Stock No.:
- 241-5279
- Mfr. Part No.:
- EBF457a
- Brand:
- Maxisafe
Subtotal (1 unit)*
$66.68
(exc. GST)
$73.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.68 |
*price indicative
- RS Stock No.:
- 241-5279
- Mfr. Part No.:
- EBF457a
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Face Shield Headgear | |
| Resistance Features | Medium Impact Protection, Splash Resistant, Dust Resistant | |
| Guard Type | Chin | |
| Lens Colour | Clear, Smoked | |
| Standards/Approvals | AS/NZS 1337:1992 | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Face Shield Headgear | ||
Resistance Features Medium Impact Protection, Splash Resistant, Dust Resistant | ||
Guard Type Chin | ||
Lens Colour Clear, Smoked | ||
Standards/Approvals AS/NZS 1337:1992 | ||
- COO (Country of Origin):
- TW
The Maxisafe professional clear complete face shield with adjustable ratchet. Quick lock clips for quick and easy visor replacement and protection from fluid splash, particles and dust.
Medium Impact Resistant
Ratchet adjustable head gear
Replaceable polycarbonate visor and chin guard
Related links
- Maxisafe Clear Resistant To Anti-Fog Coating Splash
- FRONTIER Frontier Marathon Goggle Medium Impact Protection Anti-Fog, Anti-Scratch Safety Goggles
- Honeywell Safety Metal Face Shield with Helmet-Mounted Visor Holder Guard Impact
- Face Shields
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
- Riley Clear Polycarbonate Face Shield with Chin Guard with Visor Guard, Resistant To Impact Resistant
- Maxisafe KANSAS Safety Glasses Anti-Scratch, Smoked
- Maxisafe SWORDFISH Safety Glasses Anti-Fog Smoked
