ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard
- RS Stock No.:
- 188-152
- Mfr. Part No.:
- E20927
- Brand:
- ifm electronic
Subtotal (1 unit)*
$60.74
(exc. GST)
$66.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.74 |
*price indicative
- RS Stock No.:
- 188-152
- Mfr. Part No.:
- E20927
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Reflectors | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Reflectors | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set made for reflectors, is a precision designed solution, ideal for clamp mounting applications. Its robust stainless steel construction ensures durability while providing an elegant finish. Tailored for the installation of reflectors measuring 80 x 80 mm, this mounting set promises stability and reliability in various settings. Whether for professional or DIY applications, it delivers a seamless integration into your existing infrastructure. With its clear mechanical data, such as weight, the product assures users of its dependability and ease of handling. This product is an ideal choice for those seeking quality and performance in mounting solutions, reflecting the high standards associated with the manufacturers ethos of innovation and technical excellence.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
