ifm electronic, E209 Series Mounting Set for Use with Reflectors
- RS Stock No.:
- 190-448
- Mfr. Part No.:
- E20903
- Brand:
- ifm electronic
Subtotal (1 unit)*
$44.67
(exc. GST)
$49.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.67 |
*price indicative
- RS Stock No.:
- 190-448
- Mfr. Part No.:
- E20903
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Reflectors | |
| Series | E209 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Reflectors | ||
Series E209 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set made for reflectors, is engineered for precision and robustness, making it an ideal solution for a variety of applications. Designed specifically for reflector mounting, it accommodates fixtures with a diameter of 25 mm. Its mechanical attributes ensure stability and reliability in installation, regardless of the environment. With a lightweight design, this mounting set combines convenience with durable construction, allowing for easy handling and installation while ensuring secure performance. Crafted from high quality stainless steel, the materials guarantee longevity and resilience against corrosion. This product is particularly suitable for those requiring dependable mounting solutions in challenging conditions, ensuring that reflectors are securely positioned for optimal functionality.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
