ifm electronic, E209 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 190-357
- Mfr. Part No.:
- E20973
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-357
- Mfr. Part No.:
- E20973
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set for photoelectric sensors is expertly designed to offer a reliable solution for sensor installation. It encompasses a clamp mounting mechanism tailored specifically for side lens applications, ensuring that your sensors remain steadfast and secure. Constructed with durable stainless steel, this system component, part of the OJ ROD series, meets high mechanical standards and is perfect for various industrial settings. Its lightweight design not only eases transportation and handling but also simplifies installation without compromising structural integrity. Whether its for maintenance or upgrades, this mounting solution proves essential for effective sensor deployment in diverse applications.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
