ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard

Subtotal (1 unit)*

$39.09

(exc. GST)

$43.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.09

*price indicative

RS Stock No.:
187-736
Mfr. Part No.:
E20914
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Set

Product Type

Mounting Kit

For Use With

Reflectors

Series

E209

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set made for reflectors, is expertly designed to provide reliable and robust support for your reflector units. Crafted with high quality materials, it ensures excellent durability and stability, even in demanding environments. The clamp mounting system features a versatile design suitable for reflectors with a diameter of 80 mm, making it an ideal choice for various applications. With a weight of just 26 grams, this lightweight solution combines efficiency with ease of installation, allowing for convenient free standing usage. Whether you’re upgrading your existing setup or starting anew, this product promises to enhance functionality while adhering to stringent mechanical standards. Its stainless steel and diecast zinc composition further reflects its commitment to quality, ensuring longevity and dependable performance in every deployment.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting

Each reflector position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy