ifm electronic, E209 Series Mounting Rod, RoHS Standard

Subtotal (1 unit)*

$56.58

(exc. GST)

$62.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.58

*price indicative

RS Stock No.:
187-663
Mfr. Part No.:
E20941
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Rod

Product Type

Mounting Rod

Series

E209

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Ifm electronic Mounting Rod is designed for versatility in various applications. With a robust construction of stainless steel, it ensures not only durability but also a sleek aesthetic that integrates well into any setting. Weighing in at 410.7 grams, it offers a solid yet lightweight option for your mounting needs. The dimensions, tailored to M12 with a length of 200 mm, ensure compatibility with standard fittings, making installation straightforward. Its innovative design allows for secure installation while providing the flexibility needed for different orientations. This product emphasises functionality, making it an indispensable component for enhancing equipment performance.

For stable fixing of clamps

Robust stainless steel design for use in harsh industrial environments

Angled version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy