ifm electronic, E209 Series Mounting Block for Use with Aluminium Profiles, RoHS Standard
- RS Stock No.:
- 187-660
- Mfr. Part No.:
- E20950
- Brand:
- ifm electronic
Subtotal (1 unit)*
$27.23
(exc. GST)
$29.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.23 |
*price indicative
- RS Stock No.:
- 187-660
- Mfr. Part No.:
- E20950
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Block | |
| Product Type | Mounting Block | |
| For Use With | Aluminium Profiles | |
| Series | E209 | |
| Height | 14mm | |
| Hazardous Area Certification | No | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Block | ||
Product Type Mounting Block | ||
For Use With Aluminium Profiles | ||
Series E209 | ||
Height 14mm | ||
Hazardous Area Certification No | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Cube for aluminium profiles is designed with precision to provide robust support and exceptional stability in various applications. With its sturdy construction from diecast zinc, it ensures durability while offering impressive weight capacity. The mechanical data showcases a well considered design, making it ideal for integration into numerous systems that require reliable mounting solutions. This versatile component not only simplifies installation but also enhances the overall functionality of your setups. Its compact dimensions and M8 thread designation mean it can be seamlessly incorporated into existing configurations, making it a vital addition to your engineering toolkit. Whether you're upgrading current systems or starting new projects, this product addresses both practical and performance needs, embodying the quality and reliability that users expect from ifm electronic.
For fastening to an aluminium profile
Easy, quick and inexpensive mounting
Robust design for use in harsh industrial environments
Safe fixing of the sensor
