ifm electronic, E207 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 188-149
- Mfr. Part No.:
- E20790
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-149
- Mfr. Part No.:
- E20790
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E207 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E207 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is specifically designed for photoelectric sensors, ensuring a secure and reliable installation. With its compact and lightweight construction, it facilitates straightforward assembly while providing robust support for your sensors. The mounting rod, made from durable stainless steel, perfectly accommodates various applications with ease. Its diecast zinc clamp offers stability and adaptability, making it an essential component for manufacturing and industrial environments. The set is tailored to meet diverse mounting needs, allowing for precise alignment in various setups. Ideal for professionals seeking dependable mounting solutions, this product exemplifies innovation in sensor support.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
