ifm electronic, E117 Series Mounting Clamp for Use with Type 6.5 mm, RoHS Standard
- RS Stock No.:
- 187-451
- Mfr. Part No.:
- E11771
- Brand:
- ifm electronic
Subtotal (1 unit)*
$8.42
(exc. GST)
$9.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.42 |
*price indicative
- RS Stock No.:
- 187-451
- Mfr. Part No.:
- E11771
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Clamp | |
| Accessory Type | Mounting Clamp | |
| For Use With | Type 6.5 mm | |
| Series | E117 | |
| Hazardous Area Certification | No | |
| Depth | 10mm | |
| Width | 14.2mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Clamp | ||
Accessory Type Mounting Clamp | ||
For Use With Type 6.5 mm | ||
Series E117 | ||
Hazardous Area Certification No | ||
Depth 10mm | ||
Width 14.2mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting clamp is designed to provide reliable support for various applications in both industrial and commercial settings. With its robust construction and lightweight design, it ensures stability and precision, making it an ideal choice for securing components while conserving space. Crafted from high quality PC material, this clamp combines durability with ease of installation, enhancing its appeal to engineers and technicians alike. The thoughtfully engineered dimensions and specifications cater to a variety of mounting needs, ensuring seamless integration into your projects.
For mounting cylindrical sensors
Easy, quick and inexpensive fixing
Reliable fixing by clamping with two screws
- RS Stock No. 0186616
- Mfr. Part No. E11772
Each
$8.97
- RS Stock No. 0186537
- Mfr. Part No. E11294
Each
$14.20
- RS Stock No. 0190031
- Mfr. Part No. E21145
Each
$26.17
- RS Stock No. 0186743
- Mfr. Part No. E21144
Each
$19.60












