Phoenix Contact D-ST 2.5 BU Series End Cover
- RS Stock No.:
- 859-0807
- Mfr. Part No.:
- 3032282
- Brand:
- Phoenix Contact
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$83.43
(exc. GST)
$91.77
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $83.43 | $1.669 |
*price indicative
- RS Stock No.:
- 859-0807
- Mfr. Part No.:
- 3032282
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
End cover, length: 48.6 mm, width: 2.2 mm, height: 29.1 mm, color: blue
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | D-ST 2.5 BU |
Related links
- Phoenix Contact D-ST 2.5 OG Series End Cover
- Phoenix Contact D-MPT 2.5 BU Series End Cover
- Phoenix Contact D-ST 2.5-TWIN-0.8 OG Series End Cover
- Phoenix Contact D-ST 2.5-4L/2P Series End Cover
- Phoenix Contact D-ST 2.5-0.8 OG Series End Cover
- Phoenix Contact D-ST 2.5-QUATTRO GN Series End cover
- Phoenix Contact D-ST 2.5-QUATTRO-MT OG Series End Cover
- Phoenix Contact D-ST 2.5-QUATTRO-MT RD Series End Cover