ifm electronic, E402 Series Adapter Mounting Adapter for Use with Flow Sensors, RoHS, EAC Standard
- RS Stock No.:
- 190-966
- Mfr. Part No.:
- E40205
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$593.88
(exc. GST)
$653.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $593.88 | $296.94 |
*price indicative
- RS Stock No.:
- 190-966
- Mfr. Part No.:
- E40205
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Mounting Adapter | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Depth | 63.5mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Mounting Adapter | ||
For Use With Flow Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Depth 63.5mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors is expertly designed to enhance the efficiency and reliability of your flow measurement systems. Crafted from robust stainless steel, this durable adapter ensures compatibility with various flow sensors, making it an essential component in industrial applications. Its thoughtfully engineered design allows for easy integration into various devices, machines, and installations, enabling a seamless implementation of flow measurement solutions. Specifically tailored for flow sensors within the SU9 series, this mounting adapter not only meets stringent safety directives but also promises high performance across diverse operational conditions. With a focus on safety and durability, this adapter is ideal for professional workflows where precision is paramount.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Suitable for ultrasonic sensors
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
