Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Red Handle

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-107
Mfr. Part No.:
072338 Q18LWK3R-RT/WB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Black/Red

Illuminated

Yes

Number of Positions

3

Cutout Diameter

16mm

Actuator Type

Short Thumb Grip

Series

RMQ16

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton illuminated selector switch actuator is a quintessential component for seamless operation in control and automation systems. Designed specifically for versatility, it features a compact 18 x 18 mm form factor while boasting a robust build suitable for both indoor and outdoor environments. Its fully maintained latching function ensures reliability, enabling consistent performance in demanding applications. Enhanced with anti-rotation tabs and filament bulb illumination, this product offers not only functionality but also clarity in visibility. This actuator is particularly advantageous for control panels, marrying both aesthetic appeal with significant mechanical endurance. As part of the RMQ16 series, it reflects quality engineering aimed at providing superior user experience and efficient operational capabilities, ensuring it stands out in the market for those seeking dependable switching solutions.

Compact design tailored for control and automation
Infused with anti-rotation features for enhanced stability
Filament bulb illumination provides clear operational indication
Based on robust specifications for both indoor and outdoor use
Operates smoothly across three distinct positions for flexibility
Engineered with high mechanical endurance for prolonged usage
Meets extensive safety standards, enhancing user confidence
Optimised for easy integration within a variety of control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy