Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black, White Handle
- RS Stock No.:
- 248-112
- Mfr. Part No.:
- 072360 Q25LWK3-GN
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-112
- Mfr. Part No.:
- 072360 Q25LWK3-GN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is designed to deliver superior functionality and reliability in diverse applications. Featuring a robust construction, it boasts a momentary operation with an elegant design that includes a thumb-grip for enhanced usability. The actuator is equipped with a vibrant green indicator, ensuring visibility in various operating conditions. With a compact size of 25 x 25 mm and a positioning flexibility of three distinct settings, this actuator can seamlessly integrate into any control panel. The Eaton Moeller series RMQ16 guarantees compliance with stringent safety standards, making it an ideal choice for industrial environments where performance and durability are paramount. Additionally, its electromagnetic compatibility ensures optimum operation in complex electrical systems, further solidifying its reputation as a trusted component in modern switchgear applications.
Designed with a sophisticated anti-rotation tab for seamless installation
Offers a spring-return function for enhanced operational efficiency
Meets electromagnetic compatibility standards, ensuring reliable performance
Capable of enduring a high number of mechanical operations for longevity
Provides clear visual signalling with its distinct green indicator
Enclosed design enhances protection against environmental factors
Integrated with robust safety certifications for operational peace of mind
Versatile mounting position accommodates various installation scenarios
Optimised for a wide ambient temperature range, promoting adaptability
Features a stylish black bezel, complementing contemporary control panels
Offers a spring-return function for enhanced operational efficiency
Meets electromagnetic compatibility standards, ensuring reliable performance
Capable of enduring a high number of mechanical operations for longevity
Provides clear visual signalling with its distinct green indicator
Enclosed design enhances protection against environmental factors
Integrated with robust safety certifications for operational peace of mind
Versatile mounting position accommodates various installation scenarios
Optimised for a wide ambient temperature range, promoting adaptability
Features a stylish black bezel, complementing contemporary control panels
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head White Handle, IP65
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
