Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 248-146
- Mfr. Part No.:
- 039248 Q18LWK1R-RT/WB
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-146
- Mfr. Part No.:
- 039248 Q18LWK1R-RT/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is designed to enhance control and visibility in any application. With its robust maintained function and a 45° switching angle, it ensures precision and reliability when you need it most. Ideal for various settings, its compact dimensions optimise space while providing a stylish yet functional thumb-grip for ease of operation. The actuator is equipped with an anti-rotation tab and features a vivid red indicator colour, providing clear visual feedback. Built to withstand harsh conditions, it abides by stringent standards for mechanical performance and durability, making it a reliable choice for both indoor and outdoor environments. The RMQ16 also meets European and international safety certifications, ensuring peace of mind and compliance.
Compact design optimises space without compromising functionality
Robust thumb-grip allows for intuitive and easy operation
Clear red indicator enhances visibility under various lighting conditions
Engineered to meet international safety certification standards
Anti-rotation tab for added stability during operation
Durable construction ensures long-lasting performance in demanding environments
Minimal maintenance required thanks to high mechanical lifespan
Perfect for applications requiring reliable and visible control mechanisms
Robust thumb-grip allows for intuitive and easy operation
Clear red indicator enhances visibility under various lighting conditions
Engineered to meet international safety certification standards
Anti-rotation tab for added stability during operation
Durable construction ensures long-lasting performance in demanding environments
Minimal maintenance required thanks to high mechanical lifespan
Perfect for applications requiring reliable and visible control mechanisms
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series Illuminated Push Button Actuator 16 mm Cutout Red, IP65
