Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 248-106
- Mfr. Part No.:
- 072335 Q18LWK3-RT/WB
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-106
- Mfr. Part No.:
- 072335 Q18LWK3-RT/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is designed for precision and reliability in electronic control applications. With a robust design featuring a 45-degree switching angle and momentary operation, this switch offers a tactile response to enhance user interaction. Its compact dimensions of 18 x 18 mm make it ideal for space-constrained environments while maintaining outstanding performance. The actuator is fitted with a filament bulb for effective illumination and includes a unique anti-rotation tab to ensure correct installation. This product also meets stringent international standards for safety and electromagnetic compatibility, making it suitable for a wide range of industrial and commercial applications.
Easily identified illuminated actuator enhances user experience
Designed to fit in tight spaces without compromising functionality
Meets multiple certification standards ensuring reliable operation
Fitted with a thumb-grip for easy operation
Momentary function supports versatile application needs
Durable construction ensures a long operational lifespan
Rated for high shock resistance, promising durability in harsh environments
Offers significant operational reliability with minimal failures
Allows selection from three distinct positions for flexible control
Designed to fit in tight spaces without compromising functionality
Meets multiple certification standards ensuring reliable operation
Fitted with a thumb-grip for easy operation
Momentary function supports versatile application needs
Durable construction ensures a long operational lifespan
Rated for high shock resistance, promising durability in harsh environments
Offers significant operational reliability with minimal failures
Allows selection from three distinct positions for flexible control
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series Illuminated Push Button Actuator 16 mm Cutout Red, IP65
