Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black, White Handle
- RS Stock No.:
- 241-108
- Mfr. Part No.:
- 040379 Q25LWK1-WS/WB
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 241-108
- Mfr. Part No.:
- 040379 Q25LWK1-WS/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is engineered to deliver unparalleled reliability and ease of use. Designed with a momentary operation and a 45° switching angle, this actuator is ideal for a plethora of applications where precise control is essential. Its compact dimensions of 25 x 25 mm are complemented by a black bezel, ensuring a discreet yet modern aesthetic suitable for various environments. The device features a robust thumb-grip design, enhancing operability, while the inclusion of a VS anti-rotation tab guarantees stability under operational stress. Ideal for usage in demanding conditions, the actuator withstands extreme temperatures, ranging from -25 °C to 60 °C. Equipped with a filament bulb for clear illumination, it offers reliability in visibility throughout its long operational lifespan. Whether for industrial or commercial settings, this actuator stands out as a trusted solution for efficient control.
Designed for intuitive momentary operation ensures simple user interaction
Thumb-grip function enhances ease of use even in challenging environments
Meets stringent mechanical and environmental durability standards
Delivers clear and reliable illumination for enhanced visibility
Versatile application across varying temperature ranges
Simplistic installation with a compact form factor fits diverse settings
Supports operational longevity with a lifespan rating of three million operations
Constructed with high-quality plastic for robust performance
Thumb-grip function enhances ease of use even in challenging environments
Meets stringent mechanical and environmental durability standards
Delivers clear and reliable illumination for enhanced visibility
Versatile application across varying temperature ranges
Simplistic installation with a compact form factor fits diverse settings
Supports operational longevity with a lifespan rating of three million operations
Constructed with high-quality plastic for robust performance
Related links
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
