Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Green Handle
- RS Stock No.:
- 243-687
- Mfr. Part No.:
- 072351 Q25LWK3R-GN/WB
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-687
- Mfr. Part No.:
- 072351 Q25LWK3R-GN/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Green | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Green | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator represents a pinnacle of design and functionality within The Eaton Moeller series RMQ16. Engineered for seamless operation and durability, it features a sleek green thumb-grip making it both practical and aesthetically appealing. The switch offers versatility across three positions, allowing users to achieve precise control according to their specific needs. Designed to withstand various environmental conditions, it conforms to global safety standards, ensuring reliability whether used in commercial or industrial applications. With robust dimensions of 25 x 25 mm and certifications that reflect its quality, this switch serves as a trusted component for modern control systems, merging advanced technology with user-friendly design. The ingenious integration of a filament bulb operates at 24 V, providing clear visibility and assurance of functionality in diverse scenarios, thus enhancing operational safety and efficiency.
Designed for easy installation with versatile mounting positions
Offers a high degree of protection with IP65 rating
Exhibits exceptional lifespan with up to 3 million operations
Features an ergonomic thumb-grip for intuitive operation
Utilises a green indicator colour for easy status recognition
Constructed with durable materials to withstand mechanical shock
Integrates seamlessly into control systems, enhancing operational reliability
Operates efficiently in a wide range of ambient temperatures
Supports a range of terminal capacities, facilitating diverse connections
Offers a high degree of protection with IP65 rating
Exhibits exceptional lifespan with up to 3 million operations
Features an ergonomic thumb-grip for intuitive operation
Utilises a green indicator colour for easy status recognition
Constructed with durable materials to withstand mechanical shock
Integrates seamlessly into control systems, enhancing operational reliability
Operates efficiently in a wide range of ambient temperatures
Supports a range of terminal capacities, facilitating diverse connections
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
