Eaton RMQ16 Series Illuminated Illuminated Push Button Switch, Through Hole, 16 mm Cutout Red, IP65

Subtotal (1 pack of 10 units)*

$532.51

(exc. GST)

$585.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$53.251$532.51

*price indicative

RS Stock No.:
229-9337
Mfr. Part No.:
088537 Q18LT-RT/WB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Illuminated Push Button Switch

Illuminated

Yes

Cutout Diameter

16mm

Series

RMQ16

Push Button Actuation

Momentary

Mount Type

Through Hole

Push Button Colour

Red

Push Button Shape

Flat

Terminal Type

Blade

IP Rating

IP65

Illumination Voltage

24V

Minimum Operating Temperature

-25°C

Push Button Diameter

16mm

Push Button Material

Plastic

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947

Body Material

Plastic

Eaton RMQ16 Series Illuminated Push-Button Switch, 24V, IP65 - 088537 Q18LT-RT/WB


This Eaton illuminated push-button switch is a versatile and reliable solution for various automation requirements. With an IP65 rating, it ensures durability and protection against dust and water ingress. The design ensures compatibility with a range of applications.

Features & Benefits


• Red LED indicator provides clear Visual feedback

• Momentary switch operation for precise control

• 24V voltage rating suits a variety of power supplies

• Through-hole mounting for easy installation

Applications


• Used for control panels in machinery

• Can be used for push-button start-stop applications

• Commonly found in light control systems

Can it be used in outdoor environments?


Yes, with IP65 rating, it can withstand outdoor conditions.

Will it work with a 12V power source?


No, this switch is designed for use with a 24V power supply.

Is the LED indicator replaceable?


The LED indicator is not replaceable as it is integrated into the switch itself.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy