Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head, 16 mm Cutout, IP65
- RS Stock No.:
- 243-683
- Mfr. Part No.:
- 072337 Q18LWK3R-WS/WB
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-683
- Mfr. Part No.:
- 072337 Q18LWK3R-WS/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Switch Operation | Maintained, Latching | |
| Series | RMQ16 | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 IEC/EN 60947-5 CSA-C22.2 No. 14-05 UL UL NKCR CSA Class No.:3211-03 IEC/EN 60947 UL E29184 CE CSA 46552 CSA | |
| Mechanical Life | 3000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Switch Operation Maintained, Latching | ||
Series RMQ16 | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 IEC/EN 60947-5 CSA-C22.2 No. 14-05 UL UL NKCR CSA Class No.:3211-03 IEC/EN 60947 UL E29184 CE CSA 46552 CSA | ||
Mechanical Life 3000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator is the epitome of precision and reliability, specifically designed for industrial applications where control and visibility are crucial. Featuring a robust maintained switching function and a distinctive 45° operating angle, this product ensures effortless selection in dynamic environments. The actuator, part of the RMQ16 series, accommodates a variety of operational needs with its three distinct positions, combined with a sleek thumb-grip design for enhanced user engagement. Crafted to enhance both functionality and aesthetic appeal, it stands out with its elegant white indicator colour and black bezels, creating a professional finish. With an exceptional lifespan of three million operations, the product promises longevity, making it a valuable asset for your control system. Experience seamless performance and unparalleled reliability, engineered to meet the rigorous demands of modern industrial applications.
Illuminated design enhances visibility in low-light conditions
Robust construction ensures durability in industrial environments
Three-position functionality offers flexible operation
Elevates user interaction with an ergonomic thumb-grip
Mechanical lifespan of three million operations guarantees longevity
NEMA 1 and IP65 ratings provide protection against dust and water
Versatile temperature range accommodates varied operational needs
Compatible with fast-on connectors, facilitating easy installation
Related links
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series Illuminated Push Button Actuator IP65
