Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Green Handle
- RS Stock No.:
- 248-332
- Mfr. Part No.:
- 040377 Q25LWK1-GN/WB
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-332
- Mfr. Part No.:
- 040377 Q25LWK1-GN/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Green | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Green | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is designed for reliability and ease of use in demanding environments. Featuring a sleek green thumb-grip for intuitive operation, this device ensures superior visibility, even in low-light settings. Constructed to withstand mechanical shocks and environmental factors, it meets rigorous standards for durability. The actuator's momentary function and versatile design make it suitable for various applications, providing an efficient and user-friendly control interface.
Enhanced visibility with a vibrant green finish
Robust design ensures long-lasting performance
Momentary actuator function allows for precise control
Versatile installation options suit diverse panel needs
Compact dimensions enable easy integration into existing systems
Engineered for high mechanical reliability with millions of operational cycles
Equipped with a VS anti-rotation tab for secure mounting
Achieves IP65 rating for excellent protection against dust and water ingress
Designed to operate effectively across a wide temperature range
Suitable for use in environments with high pollution degrees
Robust design ensures long-lasting performance
Momentary actuator function allows for precise control
Versatile installation options suit diverse panel needs
Compact dimensions enable easy integration into existing systems
Engineered for high mechanical reliability with millions of operational cycles
Equipped with a VS anti-rotation tab for secure mounting
Achieves IP65 rating for excellent protection against dust and water ingress
Designed to operate effectively across a wide temperature range
Suitable for use in environments with high pollution degrees
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
