Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Green Handle

Stock information currently inaccessible
RS Stock No.:
246-933
Mfr. Part No.:
072336 Q18LWK3-GN/WB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Black/Green

Illuminated

Yes

Number of Positions

3

Cutout Diameter

16mm

Actuator Type

Short Thumb Grip

Series

RMQ16

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton illuminated selector switch actuator from Eaton Moeller series RMQ16 is an essential component for professionals seeking reliability and precision in their control systems. Designed with a modern aesthetic, it features a green thumb-grip that ensures ease of operation, making it ideal for various industrial applications. This product is robustly built to withstand the rigours of frequent usage while providing optimum performance in demanding environments. With its momentary function and anti-rotation tab, users can be confident in its ability to perform flawlessly for years, backed by rigorous certification standards. It is suitable for numerous applications, ensuring versatility and adaptability to meet various operational requirements. Advanced thermal stability coupled with distinguished mechanical properties underscores its suitability for high-performance scenarios.

Constructed with a durable plastic bezel that enhances longevity
Equipped with a bright green indicator colour for clear visibility
Designed for a variety of mounting positions to suit any setup
Features an operating frequency of 1800 operations per hour for efficiency
Offers shock resistance, ensuring reliability in high-impact scenarios
Provides a lifespan of up to 3 million operations for extended usability
Includes a degree of protection rated IP65, safeguarding against dust and water
Fitted with a filament bulb for consistent illumination
Designed to fulfil international standards for electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy