Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head, 16 mm Cutout, IP65
- RS Stock No.:
- 243-681
- Mfr. Part No.:
- 072334 Q18LWK3-WS/WB
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 243-681
- Mfr. Part No.:
- 072334 Q18LWK3-WS/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Switch Operation | Spring Return, Momentary | |
| Series | RMQ16 | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | IEC/EN 60947-5 CSA 46552 UL 508 UL E29184 UL NKCR CSA Class No.:3211-03 IEC/EN 60947 CSA-C22.2 No. 14-05 UL CSA CE | |
| Mechanical Life | 3000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Switch Operation Spring Return, Momentary | ||
Series RMQ16 | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals IEC/EN 60947-5 CSA 46552 UL 508 UL E29184 UL NKCR CSA Class No.:3211-03 IEC/EN 60947 CSA-C22.2 No. 14-05 UL CSA CE | ||
Mechanical Life 3000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from the Moeller series RMQ16 embodies precision and efficiency in control solutions. Designed for intuitive operation, it features a unique thumb-grip design, ensuring effortless manipulation across its three distinct positions. The actuator is complemented by a sleek black bezel and a vibrant white indicator, enhancing visibility and functionality in various lighting conditions. Enhanced by a robust construction, this product adheres to rigorous standards such as IEC/EN 60947, making it a reliable choice for both indoor and outdoor applications. With a temperature range suitable for diverse environments, this selector switch actuator provides a durable and functional solution for controlling electrical circuits. Whether you are in industrial settings or need a reliable switch for commercial applications, this product integrates seamlessly with existing systems, elevating operational efficiency and ensuring user safety.
Ergonomically designed for easy handling and operation
Built with a robust yet lightweight plastic material for lasting use
Features anti-rotation technology, ensuring stable positioning during use
Meets high standards for electromagnetic compatibility to reduce interference
Offers a high degree of protection with an IP65 rating against dust and water
Certified for reliability with a long lifespan of up to 3,000,000 operations
Flexible installation options to suit a range of environments and applications
Related links
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series Illuminated Push Button Actuator IP65
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
